
This 12.8MHz oscillator is packaged in a CSMD case and has a maximum operating temperature of 70°C. The oscillator's supply voltage range is 3.135V to 3.465V. It is available in bulk packaging and is compliant with RoHS regulations.
IQD LFTVXO009901BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 12.8MHz |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009901BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.