The IQD LFTVXO009905 is a 16.384MHz crystal with a frequency stability of 0.9ppm and a frequency tolerance of 0.9ppm. It is packaged in a CSMD package and is designed for surface mount applications. The crystal operates over a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device has a supply current of 3mA and is lead free.
IQD LFTVXO009905 technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 16.384MHz |
| Frequency Stability | 0.9ppm |
| Frequency Tolerance | 0.9ppm |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CFPT-125 |
| Size | 2mm |
| Supply Current | 3mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
