Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) offering a 10MHz output frequency with ±0.5ppm stability. Features 15pF load capacitance, 55% max symmetry, and a tuning voltage range of 0.65 to 2.65V. Operates from a 3.3V supply (3.135V to 3.465V) within an industrial temperature range of -40°C to 85°C. This 8-pin CSMD package component is ideal for precise frequency control applications.
IQD LFTVXO009912Bulk technical specifications.
| Type | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) |
| Upper Frequency Range | 5 to 10.7MHz |
| Frequency Stability | ±0.5ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0.65 to 2.65V |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IQD LFTVXO009912Bulk to view detailed technical specifications.
No datasheet is available for this part.