IQD LFTVXO009915BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.384MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CFPT-126 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009915BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.