This SMD/SMT crystal oscillator from IQD features an accuracy of 1ppm and a frequency stability of 0.5ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3mA. The oscillator requires a supply voltage of 3.3V, which falls within the range of 3.13V to 3.47V. It does not comply with SVHC regulations.
IQD LFTVXO009916 technical specifications.
| Accuracy | 1ppm |
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 0.5ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.