IQD LFTVXO009917 technical specifications.
| Accuracy | 1ppm |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.5ppm |
| Frequency Tolerance | 0.5ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | CFPT-126 |
| Size | 2mm |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009917 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.