IQD LFTVXO009919BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 32.768MHz |
| Length | 7mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009919BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
