
Voltage-controlled crystal oscillator (VCXO) operating at 40MHz, featuring HCMOS output. SMD/SMT package for surface mount applications, with an operating temperature range of -40°C to +85°C. Draws a maximum supply current of 3mA and is supplied in strip packaging. RoHS compliant for environmental responsibility.
IQD LFTVXO009920BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CFPT-126 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO009920BULK to view detailed technical specifications.
No datasheet is available for this part.
