
The CFPT-141 crystal oscillator from IQD features a frequency stability of 2.5ppm and a frequency tolerance of 2.5ppm. It operates within a temperature range of -30°C to 85°C and has a supply current of 2mA. This component is lead-free and compliant with non-SVHC regulations. It is available in an SMD/SMT package with a size of 1.1mm.
IQD LFTVXO018792 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2.5ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Series | CFPT-141 |
| Size | 1.1mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO018792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
