IQD LFTVXO022775 technical specifications.
| Accuracy | 7ppm |
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 800mV |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Series | CFPT-141 |
| Size | 1.1mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTVXO022775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.