The LFTVXO075806REEL is a Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) in a 3.2 x 2.5mm hermetically sealed SMD package. It feature a 20.0MHz frequency, HCMOS output, and a high stability of ±0.5ppm over an industrial operating temperature range. It is supplied on Tape and Reel for automated assembly.
IQD LFTVXO075806REEL technical specifications.
| Frequency | 20.0MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±0.5ppm |
| Operating Temperature Min. | -40.0°C |
| Operating Temperature Max. | 85.0°C |
| Output Compatibility | HCMOS |
| Current Draw | 6.0mA |
| Control Voltage Range | 1.65V ±1.35VV |
| Dimensions | 3.2 x 2.5 x 1.1mm |
| RoHS | Compliant (2015/863/EU) |
| REACH | Compliant |
| Msl | 1 |
Download the complete datasheet for IQD LFTVXO075806REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.