A high-stability Voltage Controlled Temperature Compensated Crystal Oscillator (VCTCXO) utilizing ASIC technology. Specifically designed to meet short and medium term stability requirements for packet network synchronisation in Small Cells. Features a wide operating temperature range and low acceleration sensitivity.
IQD LFTVXO076346REEL technical specifications.
| Frequency | 30.72MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | ±0.25ppm |
| Operating Temperature Range | -5 to 85°C |
| Frequency Tolerance | ±1.0ppm |
| Current Draw | 7.0mA |
| Output Compatibility | HCMOS |
| Pulling | ±7 to ±12ppm |
| Ageing | ±1.0ppm/year |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for IQD LFTVXO076346REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.