IQD LFVCXO025892 technical specifications.
| Package/Case | CSMD |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IQD LFVCXO025892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.