IQD LFXTAL003000 technical specifications.
| Accuracy | 20ppm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Stability | -0.035ppm |
| Frequency Tolerance | 20ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 85SMX |
| Series Resistance | 55kR |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
