IQD LFXTAL003000BULK technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 55kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 32.768 kHz |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 85SMX |
| Series Resistance | 50kR |
| Size | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003000BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.