
SMD crystal oscillator operating at 32.768kHz with a tight frequency tolerance of ±20ppm (0.002%). Features a load capacitance of 12.5pF and a low equivalent series resistance of 50kR. Designed for through-hole and SMD applications, this component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel. It is lead-free and RoHS compliant.
IQD LFXTAL003000REEL technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 85SMX |
| Tolerance | 0.002% |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003000REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
