
IQD LFXTAL003102 technical specifications.
| Frequency | 4.433619MHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Series | HC49/4H |
| Series Resistance | 130R |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003102 to view detailed technical specifications.
No datasheet is available for this part.