IQD LFXTAL003140 technical specifications.
| Frequency | 6.4MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 13.46mm |
| Length | 11.05mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | HC49 |
| Series Resistance | 60R |
| Size | 4.5mm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003140 to view detailed technical specifications.
No datasheet is available for this part.