IQD LFXTAL003181BULK technical specifications.
| Depth | 4.9mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.4mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC49/4HSMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003181BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.