IQD LFXTAL003271 technical specifications.
| Frequency Tolerance | 30ppm |
| Series | HC49/4H |
| Series Resistance | 40R |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003271 to view detailed technical specifications.
No datasheet is available for this part.