IQD LFXTAL003426 technical specifications.
| Accuracy | 20ppm |
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CX-1-SM |
| Series Resistance | 360kR |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL003426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
