
32.768kHz crystal oscillator with ±20ppm frequency tolerance. Features 12.5pF load capacitance and 70kΩ ESR. Packaged in a 3.2mm x 1.5mm SMD/SMT case, this lead-free, RoHS-compliant component operates from -40°C to 85°C and is supplied on tape and reel.
IQD LFXTAL009678REEL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.5mm |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CFPX-217 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL009678REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
