IQD LFXTAL010193BULK technical specifications.
| ESR (Equivalent Series Resistance) | 50kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Lead Free |
| Load Capacitance | 6pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 91SMX |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL010193BULK to view detailed technical specifications.
No datasheet is available for this part.