IQD LFXTAL012312 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Series | HC49/4H SMX |
| Series Resistance | 130R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL012312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.