IQD LFXTAL014219BULK technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.60.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for IQD LFXTAL014219BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.