This 4mm through hole crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a load capacitance of 12pF and operates within a temperature range of -10°C to 60°C. The crystal is part of the HC49/4H series and has a series resistance of 300R.
IQD LFXTAL024985 technical specifications.
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | HC49/4H |
| Series Resistance | 300R |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL024985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.