IQD LFXTAL026504 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Series | 12SMX |
| Series Resistance | 40R |
| Size | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL026504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.