The LFXTAL032817 is a 24MHz crystal oscillator from IQD with a frequency stability of 50ppm. It has a load capacitance of 18pF and operates within a temperature range of -10°C to 60°C. The oscillator is packaged in a surface mount package with dimensions of 5mm in length, 3.2mm in width, and 1mm in height. It is available in a cut tape packaging format.
IQD LFXTAL032817 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CFPX-104 |
| Series Resistance | 50R |
| Size | 0.7mm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL032817 to view detailed technical specifications.
No datasheet is available for this part.