
The LFXTAL033075 is a 25MHz crystal oscillator from IQD with an accuracy of 50ppm and a frequency stability of 50ppm. It is packaged in a surface mount package with a height of 1mm and a length of 5.2mm. The oscillator operates within a temperature range of -10°C to 60°C. It is available in a cut tape packaging format and is not Reach SVHC compliant.
IQD LFXTAL033075 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CFPX-104 50/50/10/18 25.0MHZ |
| Series Resistance | 50R |
| Size | 0.7mm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
