
IQD LFXTAL033328 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | CFPX-104 |
| Series Resistance | 70R |
| Size | 0.7mm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033328 to view detailed technical specifications.
No datasheet is available for this part.
