IQD LFXTAL033643 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.318MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1mm |
| Length | 5.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CFPX-104 |
| Series Resistance | 70R |
| Size | 0.7mm |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL033643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
