IQD LFXTAL034099REEL technical specifications.
| Frequency Tolerance | 30ppm |
| Series | HC49/4H SMX |
| Series Resistance | 100R |
| Size | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL034099REEL to view detailed technical specifications.
No datasheet is available for this part.