IQD LFXTAL035264 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | CFPX-180 |
| Series Resistance | 100R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL035264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
