The LFXTAL052185R500 is a 26MHz crystal oscillator from IQD, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is designed for surface mount applications and has a load capacitance of 12pF. It is part of the CFPX-218 series and has a series resistance of 100R.
IQD LFXTAL052185R500 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.6mm |
| Length | 2.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | CFPX-218 |
| Series Resistance | 100R |
| Size | 0.6mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFXTAL052185R500 to view detailed technical specifications.
No datasheet is available for this part.