A surface mount quartz crystal in a miniature 3.2 x 2.5mm ceramic package with a 4-pad footprint. This component features 12.0MHz frequency, ±20ppm frequency tolerance, and is designed for standard industrial applications requiring a hermetically sealed metal lid.
IQD LFXTAL069395REEL technical specifications.
| Frequency | 12.0MHz |
| Frequency Tolerance | ±20.00ppm |
| Frequency Stability | ±30.00ppm |
| Load Capacitance | 18.00pF |
| Operating Temperature Range | -40.00 to 85.00°C |
| ESR | 100.0Ω |
| Drive Level | 100.0µW |
| Mode of Oscillation | Fundamental |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for IQD LFXTAL069395REEL to view detailed technical specifications.
No datasheet is available for this part.