A 12.0MHz surface mount quartz crystal in a 4-pad 3.2 x 2.5mm ceramic package. This component features a fundamental mode of oscillation and is designed for high-density applications requiring low profile components.
IQD LFXTAL071268REEL technical specifications.
| Frequency | 12.0MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 12pF |
| ESR | 80Ohm |
| Operating Temperature Range | -40 to 85°C |
| Mode of Oscillation | Fundamental |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for IQD LFXTAL071268REEL to view detailed technical specifications.
No datasheet is available for this part.