Isabellenhtte PBV-R200-F1-1.0 technical specifications.
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Test Voltage | 5kV |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte PBV-R200-F1-1.0 to view detailed technical specifications.
No datasheet is available for this part.