Isabellenhtte SMR-R220-1.0 technical specifications.
| Package/Case | SMD/SMT |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Isabellenhtte SMR-R220-1.0 to view detailed technical specifications.
No datasheet is available for this part.