Isabellenhuette SMS-R100-0.5 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 0.5 |
| Package Width | 3.05 |
| Package Height | 0.8 |
| Manufacturer Series | SMS |
| Series | SMS |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette SMS-R100-0.5 to view detailed technical specifications.
No datasheet is available for this part.