Isabellenhuette VMK-R200-1.0-U technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 1 |
| Package Width | 1.52 |
| Package Height | 0.4 |
| Series | VMK |
| Resistance | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette VMK-R200-1.0-U to view detailed technical specifications.
No datasheet is available for this part.