The Isabellenhuette VMS-R100-1.0 is a fixed resistor with a resistance of 0.1 Ohms. It features a package height of 0.4 mm and a width of 3.05 mm. The resistor operates within a temperature range of -55°C to 170°C. It is compliant with ROHS standards and is available in a CHIP package type.
Isabellenhuette VMS-R100-1.0 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.05 |
| Package Height | 0.4 |
| Manufacturer Series | VMS |
| Series | VMS |
| Resistance | 0.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette VMS-R100-1.0 to view detailed technical specifications.
No datasheet is available for this part.