The 0.1 Ohm VMS Series Chip Resistor is a fixed resistor with a maximum operating temperature of 170°C and a package size of 6.35x3.05x0.4mm. It is a RoHS compliant component with a tolerance of 1% and a resistance value of 0.1 Ohms. The resistor has 2 terminals and operates within a temperature range of -55°C to 170°C.
Isabellenhuette VMS-R100-1.0-U technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.05 |
| Package Height | 0.4 |
| Manufacturer Series | VMS |
| Series | VMS |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette VMS-R100-1.0-U to view detailed technical specifications.
No datasheet is available for this part.