Isabellenhuette VMS-R500-1.0-U technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 1 |
| Package Width | 3.05 |
| Package Height | 0.4 |
| Manufacturer Series | VMS |
| Series | VMS |
| Resistance | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Isabellenhuette VMS-R500-1.0-U to view detailed technical specifications.
No datasheet is available for this part.