Zawór kulowy 700bar
Isis Fluid Controls 947007 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Isis Fluid Controls 947007 to view detailed technical specifications.
No datasheet is available for this part.