Isocom H21A6 technical specifications.
| Fall Time | 50us |
| Height | 11.1mm |
| Length | 25.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | H21A |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Isocom H21A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.