Isocom H22A1 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Flanges |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 50us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Isocom H22A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
