
The Isocom H22A3 is a phototransistor photointerrupter with a collector emitter breakdown voltage of 30V and a maximum collector current of 5.5mA. It is designed for operation in temperatures ranging from -25°C to 85°C and has a response time of 50us. The device is packaged in bulk and is not RoHS compliant. It is suitable for use in applications where a through hole mount is required, with flanges for secure mounting.
Isocom H22A3 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 5.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Flanges |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 50us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom H22A3 to view detailed technical specifications.
No datasheet is available for this part.
