Isocom ISTS150 technical specifications.
| Height | 10.4mm |
| Length | 11.5mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Isocom ISTS150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.