Issi IS24C64A-2ZLI-TR technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Issi IS24C64A-2ZLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
