
1Mb SPI NOR FLASH memory IC with 8-bit data bus width and 17-bit address bus width. Features a maximum operating frequency of 100MHz and a fast access time of 8ns. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Packaged in an 8-pin SOIC for surface mounting, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 105°C.
Issi IS25CD010-JNLE technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS25CD010-JNLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
